The TE Connectivity 2-746610-1 is a male unshrouded IDC plug with a 2x05 pin header configuration.
It features reliable insulation displacement connection technology for secure electrical connections.
This component is commonly used in consumer electronics and industrial equipment.
Its compact design is suitable for space-constrained applications.
| Type |
Ribbon Cable Connectors |
| Pitch |
2.54mm |
| Number of Ways |
10 |
| Number of Rows |
2 |
| Mounting Type |
Board Mount |
| Mounting Direction |
Vertical |
| Approvals |
UL |
| Board Standoff |
No (Without) |
| Circuit Application |
Signal |
| Color |
Black |
| Compatible Insulation Diameter Range |
.032 – .042 |
| Compatible With Agency/Standards Products |
CSA |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Plug |
| Connector Height |
.253 |
| Connector Length |
.68 |
| Connector Product Type |
Connector Assembly |
| Connector Profile |
Standard |
| Connector System |
Wire-to-Board |
| Connector Width |
.278 |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating |
1a |
| Contact Current Rating (Max) |
1 |
| Contact Gender |
Male |
| Contact Layout |
Inline |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material Thickness |
100 |
| Contact Plating |
Gold, Tin |
| Contact Type |
Pin |
| Current Rating |
1a |
| Depth |
7.06mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Height |
0.253inch |
| Housing Color |
Black |
| Housing Material |
Thermoplastic |
| Insulation Diameter |
1.07mm |
| Insulation Resistance |
5000 |
| Lead Length |
2.5mm |
| Lead Pitch |
2.54mm |
| Length |
17.27mm |
| Material |
Plastic, Glass |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Connector Lock |
No (Without) |
| Mating Cycles |
200 |
| Mating Retention |
Without |
| Max Voltage Rating (AC) |
250v |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-65°C |
| Mount |
Through Hole, Cable |
| Number of Contacts |
10 |
| Number of Poles |
10 |
| Number of Positions |
10 |
| Operating Supply Voltage |
250v |
| Operating Temperature Range |
-85 – 221 |
| Operating Voltage |
250 |
| Orientation |
Right Angle |
| Package Quantity |
50 |
| Packaging |
Rail/Tube |
| Packaging Method |
Box & Tube |
| Packaging Quantity |
50 |
| Panel Mount Feature |
Without |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Thickness |
100 – 200 |
| PCB Mount Alignment |
Without |
| PCB Mount Retention |
Without |
| PCB Mounting Orientation |
Vertical |
| PCB Thickness |
3.18mm |
| PCB Thickness (Recommended) |
.125 |
| Primary Product colour |
Black |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Row Spacing |
0.1inch |
| Row-to-Row Spacing |
.1 |
| Series |
AMP-LATCH |
| Shrouded |
Yes (With) |
| Tail Length |
3.96mm |
| Terminal Pitch |
2.54mm |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Method to Wire & Cable |
Insulation Displacement (IDC) |
| Termination Post & Tail Length |
.156 |
| UL Flammability Rating |
UL 94V-0 |
| UL Rating |
Recognized |
| Width |
0.278inch |
| Wire Gauge (Max) |
28AWG |
| Wire Gauge (Min) |
26AWG |
| Wire Size |
101 – 296 |
| Wire/Cable Gauge |
26AWG |