TE Connectivity's 2-647123-6 is a six-position male shrouded header assembly with a square configuration.
This connector features a durable tin finish for reliable electrical connections.
It is designed for use in applications requiring secure wire-to-board connections, such as consumer electronics and industrial equipment.
The MTA156 series ensures easy and efficient assembly in automated processes.
| Type |
PCB Headers & Receptacles |
| Number of Positions |
6 |
| Pitch |
0.156inch |
| Number of Rows |
1 |
| Approvals |
CSA |
| Backwall/Post Interruptions |
No (Without) |
| Centerline (Pitch) |
3.9624mm |
| Circuit Application |
Power |
| Color |
Black |
| Compatible With Agency/Standards Products |
CSA |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Contact Load Condition |
Fully Loaded |
| Connector Height |
.525 |
| Connector Length |
1.03 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector Profile |
Standard |
| Connector System |
Wire-to-Board |
| Connector Width |
.455 |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating |
7a |
| Contact Current Rating (Max) |
14.24 |
| Contact Gender |
Male |
| Contact Layout |
Inline |
| Contact Material |
Copper Alloy |
| Contact Mating Area Length |
.3 |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Finish |
Matte |
| Contact Mating Area Plating Material Thickness |
150 – 350 |
| Contact Mating Length |
0.3inch |
| Contact Plating |
Tin, Matte |
| Contact Post Length |
3.18mm |
| Contact Retention |
No (Without) |
| Contact Shape & Form |
Square |
| Contact Type |
Tab |
| Contact Underplating Material |
Nickel |
| Contact Underplating Material Thickness |
50 |
| Current Rating |
7a |
| Depth |
11.56mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Header Type |
Fully Shrouded |
| Height |
0.525inch |
| Housing Color |
Black |
| Housing Material |
Thermoplastic Polyester GF |
| Insulation Diameter |
1.53mm |
| Length |
26.16mm |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Retention |
With |
| Mating Retention Type |
Latch Detent |
| Mating Square Post Dimension |
.045 |
| Max Operating Temperature |
221°C |
| Max Voltage Rating (AC) |
600v |
| Min Operating Temperature |
-67°C |
| Mount |
Through Hole |
| Number of Columns |
6 |
| Number of Contacts |
6 |
| Number of Power Positions |
6 |
| Operating Temperature (Max) |
221 |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
600 |
| Orientation |
Straight |
| Package Quantity |
500 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
500 |
| Panel Mount Feature |
Without |
| PCB Connector Type |
PCB Mount Header |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Finish |
Matte |
| PCB Contact Termination Area Plating Material Thickness |
150 – 350 |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
Without |
| PCB Mounting Orientation |
Vertical |
| PCB Thickness |
1.57mm |
| PCB Thickness (Recommended) |
.062 |
| Plating Thickness |
1um |
| Primary Product colour |
Black |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
MTA-156 |
| Shrouded |
Yes (With) |
| Square Termination Post & Tail Dimension |
.045 |
| Strain Relief |
No (Without) |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.125 |
| UL Flammability Rating |
UL 94V-0 |
| UL Rating |
Recognized |
| Underplate Material |
Nickel |
| Voltage Rating |
600v |
| Voltage Rating (AC) |
600v |
To use this facility please Sign In.
Sign In