TE Connectivity 2-5499206-1 Universal Header Female Shrouded Large Latch Blue

MPN
2-5499206-1
Order Code
14-3675
Country of Origin
China
Qty Unit Price (Ex VAT)
50+ £3.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 1,013 in stock

TE Connectivity 2-5499206-1 is a universal header with a female shrouded design and large latch.

It is blue in colour and made for secure and reliable connections.

The part is noted for its durable construction and is suitable for a broad range of electronic and industrial applications.

This header is ideal for use in circuit boards and control systems.


Type Ribbon Cable Connectors
Number of Positions 10
Pitch 2.54
Number of Rows 2
Mouning Orientation Straight
Board Standoff No (Without)
Centerline (Pitch) 2.54mm
Circuit Application Signal
Color Blue
Connector & Contact Terminates To Printed Circuit Board
Connector & Housing Type Plug
Connector Height .548
Connector Length 1.26
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector Profile Standard
Connector System Wire-to-Board
Contact Base Material Phosphor Bronze
Contact Current Rating 1a
Contact Current Rating (Max) 1
Contact Finish - Mating Gold or Gold-Palladium
Contact Gender Male
Contact Material Bronze
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 30
Contact Mating Length 0.24inch
Contact Plating Gold, Tin
Contact Post Length 2.79mm
Contact Shape Square
Contact Shape & Form Square
Contact Type Pin
Current Rating 1a
Depth 8.53mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Height 13.94mm
Housing Color Blue
Housing Material Glass-Filled Nylon/Polyester
Insulation Material Thermoplastic
Insulation Resistance 5000
Lead Length 2.79mm
Lead Pitch 2.54mm
Length 1.26inch
Mating Alignment With
Mating Alignment Type Center
Mating Connector Lock Yes (With)
Mating Retention With
Mating Retention Type Ejection Latch
Mating Square Post Dimension .025
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 105°C
Minimum Operating Temperature -65°C
Mount Through Hole
Operating Supply Voltage 250v
Operating Temperature Range -85 – 221
Operating Voltage 250
Package Quantity 18
Packaging Tray
Packaging Method Tray
Packaging Quantity 18
Panel Mount Feature Without
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Thickness 100
PCB Mount Alignment Without
PCB Mount Orientation Vertical
PCB Mount Retention Without
PCB Mounting Orientation Vertical
PCB Thickness 1.57mm
PCB Thickness (Recommended) .062
Plating Thickness 0.76um
Primary Product colour Blue
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 2.54mm
Row-to-Row Spacing .1
Series AMP-LATCH
Shrouded Yes (With)
Shrouded End Dimension 3.81mm
Termination Through Hole
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .11
UL Flammability Rating UL 94V-0
Voltage Rating 250v

Reviews

Be the first to submit a review

Trustpilot