TE Connectivity 2-480435-2 FASTON Housing Receptacle 1 pc Box

MPN
2-480435-2
EAN-13
2050006904886
Order Code
07-4220
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
50+ £0.098
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,177 in stock

TE Connectivity's 2-480435-2 is a FASTON terminal designed for reliable electrical connections. It features a durable construction suitable for both commercial and industrial applications. Commonly used for wiring and panel connections, it ensures secure and efficient electrical conductivity.
Type Crimp Terminal Housings
Number of Ways 1
Mounting Type Cable Mount (Free-Hanging)
Mounting Direction Straight
Connector & Housing Type Receptacle
Connector & Keying Code D
Contact Finish Termination NOT SPECIFIED
Housing Material Polyamide
Mating Alignment With
Misc Attribute TE AMP FASTON Terminals - Premier & Commercial
Operating Temperature Range -40 – 221
Packaging Method Carton
Packaging Quantity 20000
Packaging Type Box
Primary Product colour Natural
Product Length .775
Sealable No
Terminal Orientation Straight
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot