TE Connectivity 2-406549-4 is a modular Ethernet connector with a single port configuration.
It features eight positions and eight contacts, designed to support high-speed networking.
The connector includes integrated yellow and green LEDs for status indication.
It is typically used in networking equipment and telecommunication devices.
| Type |
RJ45 Connector |
| Gender |
Socket |
| Mounting Type |
PCB |
| Shielded/Shrouded |
Shrouded |
| Number of Positions/ Contacts |
8P8C |
| Body/Shell Style |
JACK |
| Centerline (Pitch) |
1.016mm |
| Circuit Application |
Signal |
| Colour |
Green, Yellow |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Height |
.525 |
| Connector Mounting Type |
Panel Mount |
| Connector Product Type |
Connector Assembly |
| Connector Profile |
Standard |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating (Max) |
.2 |
| Contact Finish - Mating |
GOLD (50) OVER NICKEL |
| Contact Finish - Termination |
TIN LEAD OVER NICKEL |
| Contact Gender |
Female |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
15 |
| Contact Plating |
Gold |
| Contact Underplating Material |
Nickel |
| Current Rating |
200mA |
| Depth |
15.75mm |
| DIN Conformance |
No |
| Direction |
Up |
| Element Configuration |
Single |
| ELV |
Compliant |
| Empty Shell |
No |
| Filter Feature |
No |
| Flammability Rating |
UL94 V-0 |
| Housing Colour |
Black |
| Housing Material |
High Temperature Thermoplastic |
| IEC Conformance |
No |
| Keyed |
No |
| Length |
17.27mm |
| Manufacturer Series |
406549 |
| Max Voltage Rating (AC) |
150v |
| Maximum Operating Temperature |
80°C |
| MIL Conformance |
No |
| Minimum Operating Temperature |
-40°C |
| Mixed Contacts |
No |
| Mount |
Panel |
| Number of Contacts |
8 |
| Number of Ports |
1 |
| Number of Positions |
8 |
| Number of Positions Loaded |
8 |
| Number of Rows |
1 |
| Operating Temperature Range |
-40 – 185 |
| Option |
General Purpose |
| Orientation |
Right Angle |
| Package Quantity |
63 |
| Packaging |
Tray |
| Packaging Method |
Box & Tray |
| Packaging Quantity |
63 |
| Panel Mount Feature |
Without |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Finish |
Matte |
| PCB Mount Orientation |
Right Angle |
| PCB Mounting Orientation |
Right Angle |
| PCB Thickness |
1.57mm |
| PCB Thickness (Recommended) |
.062 |
| Pitch |
2.03mm |
| Plating Thickness |
380nm |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Shell Material |
Plastic |
| Shielding |
Shielded |
| Tail Length |
2.54mm |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.1 |
| UL Flammability Rating |
UL 94V-0 |
To use this facility please Sign In.
Sign In