TE Connectivity 2-338068-0 Headers Male Top Entry 20P With Latch Shrouded

MPN
2-338068-0
Order Code
14-4097
Country of Origin
Germany
Qty Unit Price (Ex VAT)
2500+ £1.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2500
Available to back orderBack-order availability date - 27/09/2026

TE Connectivity's 2-338068-0 is a male top entry header with 20 pins and a latch for secure connections.

It is shrouded to prevent damage and ensure alignment.

The header is commonly used in PCBs and electronic assemblies for robust interconnections.

Its design makes it suitable for complex wiring systems in industrial and commercial applications.


Type Ribbon Cable Connectors
Pitch 1.27mm
Number of Ways 20
Number of Rows 2
Mounting Type Board Mount
Mounting Direction Vertical
Board Standoff No (Without)
Circuit Application Signal
Compatible With Agency/Standards Products UL
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Printed Circuit Board
Connector & Housing Type Receptacle
Connector Height .16
Connector Length 1.18
Connector Product Type Connector Assembly
Connector Profile Standard
Connector System Board-to-Board
Contact Base Material Phosphor Bronze
Contact Current Rating 1.5a
Contact Current Rating (Max) 1
Contact Finish - Mating TIN
Contact Gender Female
Contact Material Bronze
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Thickness 118.11 – 196.85
Contact Plating Tin
Contact Post Length 0.122inch
Contact Shape & Form Dual Beam
Contact Type Socket
Contact Underplating Material Nickel
Current Rating 1.5a
DC Rated Voltage 100v
Depth 5.2mm
ELV Compliant
Flammability Rating UL94 V-0
Height 0.16inch
Housing Color Red
Housing Material PBT GF
Insulation Color Red
Insulation Material PBT
Insulation Resistance 1000
Length 30mm
Mating Alignment With
Mating Alignment Type Polarization
Mating Connector Lock Yes (With)
Mating Retention With
Mating Retention Type Contact Friction
Max Voltage Rating (DC) 100v
Maximum Operating Temperature 105°C
Minimum Operating Temperature -40°C
Mount Through Hole
Number of Contacts 20
Number of Positions 20
Operating Temperature Range -40 – 221
Operating Voltage 100
Orientation Straight
Package Quantity 2500
Packaging Tape and Reel
Packaging Method Reel
Packaging Quantity 2500
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Finish Matte
PCB Contact Termination Area Plating Material Thickness 118.11 – 196.85
PCB Mount Alignment Without
PCB Mount Retention With
PCB Mount Retention Type Kinked Solder Tails
PCB Mounting Orientation Vertical
PCB Thickness 1.6mm
PCB Thickness (Recommended) .062
Primary Product colour Red
RoHS Compliant Yes
Row-to-Row Spacing .059
Series Micro-MaTch
Shrouded Yes (With)
Termination Through Hole
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .122
UL Flammability Rating UL 94V-0
UL Rating Recognized
Voltage Rating 100v

Reviews

Be the first to submit a review

Trustpilot