The TE Connectivity 2-330854-6 is a TERMI-POINT card edge connector designed for male unshrouded configurations.
It features a gold-plated contact interface that enhances conductivity and reduces contact resistance.
This component is typically used in computer and telecommunications equipment for reliable circuit board connections.
Ideal for situations requiring robust and durable connectors.
| Type |
Power Terminals |
| Mounting Angle |
Edge |
| Colour |
Yellow |
| Contact Base Material |
Phosphor Bronze |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Thickness |
100 |
| Contact Plating |
Tin |
| Contact Underplating Material |
Tin |
| ELV |
Compliant |
| Gender |
Male |
| Insulation Color |
Yellow |
| Mating Tab Thickness |
.031 |
| Mating Tab Width |
.093 |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Standard |
| Package Quantity |
1000 |
| Packaging |
Tape and Reel |
| Packaging Method |
Clip/Reel |
| Packaging Quantity |
1000 |
| PCB Mount Retention |
Without |
| Plating Thickness |
2.54um |
| Product Terminates To |
Wire & Cable |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| Series |
Termi-Point |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Wire Size |
20 |
| Wire/Cable Gauge |
20AWG |