TE Connectivity 2-330854-6 MAXI T.P. Clip Military Typ Tape Full Reel

MPN
2-330854-6
EAN-13
2050006904817
Order Code
07-4215
Country of Origin
Netherlands
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £527.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The TE Connectivity 2-330854-6 is a TERMI-POINT card edge connector designed for male unshrouded configurations.

It features a gold-plated contact interface that enhances conductivity and reduces contact resistance.

This component is typically used in computer and telecommunications equipment for reliable circuit board connections.

Ideal for situations requiring robust and durable connectors.


Type Power Terminals
Colour Yellow
Contact Base Material Phosphor Bronze
Contact Material Bronze
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Thickness 100
Contact Plating Tin
Contact Underplating Material Tin
ELV Compliant
Gender Male
Insulation Colour Yellow
Mating Tab Thickness .031
Mating Tab Width .093
Maximum Operating Temperature 105°C
Minimum Operating Temperature -55°C
Misc Attribute TE AMP Miscellaneous Military Type Products
Mount Standard
Package Quantity 1000
Packaging Tape and Reel
Packaging Method Clip/Reel
Packaging Quantity 1000
Packaging Type Tape on Full reel
PCB Mount Retention Without
Plating Thickness 2.54um
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant Unknown
Series Termi-Point
Termination Crimp
Wire Size 20
Wire/Cable Gauge 20AWG

Reviews

Be the first to submit a review

Trustpilot