TE Connectivity 2-330808-8 Mini Spring Socket Gold Unshrouded Female

MPN
2-330808-8
Order Code
13-8621
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20000+ £0.812
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20000
Available to back orderBack-order availability date - 08/09/2026

The TE Connectivity 2-330808-8 is a mini spring socket featuring an unshrouded female design with gold plating for enhanced conductivity and corrosion resistance.

This component is ideal for use in applications requiring reliable electrical connections, such as telecommunications and data networking.

Its compact size makes it suitable for use in confined spaces, ensuring practical installation flexibility.

The gold-plated contacts guarantee long-lasting performance in demanding environments.


Type Pin Sockets
Number of Positions 1
Number of Rows 1
Mouning Orientation Straight
Circuit Application Power & Signal
Connector & Contact Terminates To Printed Circuit Board
Connector System Cable-to-Board
Contact Base Material Beryllium Copper
Contact Current Rating 5a
Contact Current Rating (Max) 3
Contact Material Copper
Contact Mating Area Plating Material Thickness 30
Contact Plating Gold
Depth 1.5mm
Gender Female
Length 3.61mm
Maximum Operating Temperature 257°C
Minimum Operating Temperature -85°C
Mount Surface Mount
Operating Temperature Range -85 – 257
Package Quantity 2000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 2000
PCB Thickness 3.18mm
PCB Thickness (Recommended) .031 – .125
Plating Thickness 30um
Primary Type SOCKET
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Termination Press-Fit
Termination Method to PCB Through Hole - Press-Fit
Termination Method to Wire & Cable Solder
Wire Size 28 – 25
Wire/Cable Gauge 28AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot