TE Connectivity, 2-2323751-0, is a male dual-row connector with a 2.5mm pitch.
Designed for vertical mounting, it features a shrouded configuration for added protection.
It is mainly used in electronic and electrical equipment for secure connections.
The connector is suited for both consumer electronics and industrial applications.
| Type |
PCB Headers & Receptacles |
| Number of Positions |
20 |
| Pitch |
2.5mm |
| Number of Rows |
2 |
| Centerline (Pitch) |
2.4892mm |
| Circuit Application |
Power & Signal |
| Compatible With Agency/Standards Products |
VDE |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Contact Load Condition |
Fully Loaded |
| Connector Height |
.386 |
| Connector Length |
1.098 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Board |
| Connector Width |
.4 |
| Contact Base Material |
Brass |
| Contact Current Rating (Max) |
4.2 |
| Contact Layout |
Matrix |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Finish |
Bright |
| Contact Mating Area Plating Material Thickness |
78.74 |
| Contact Shape & Form |
Round |
| Contact Type |
Pin |
| Contact Underplating Material |
Nickel |
| Contact Underplating Material Thickness |
50 |
| Glow Wire Rating |
Glow Wire |
| Header Type |
Fully Shrouded |
| Housing Material |
Nylon |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Retention |
With |
| Mating Retention Type |
Latch |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
250 |
| Packaging Method |
Loose Piece |
| Packaging Quantity |
160 |
| PCB Connector Type |
PCB Mount Header |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Finish |
Bright |
| PCB Contact Termination Area Plating Material Thickness |
78.74 |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
With |
| PCB Mount Retention Type |
Kinked Solder Tails |
| Primary Product colour |
Natural |
| Row-to-Row Spacing |
.098 |
| Sealable |
No |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.134 |
| UL Flammability Rating |
UL 94V-0 |
To use this facility please Sign In.
Sign In