TE Connectivity 2-2314820-0 Connector Female Shrouded 20 Pin 2mm Pitch

MPN
2-2314820-0
Order Code
14-1980
Country of Origin
China
Qty Unit Price (Ex VAT)
28+ £2.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 28
Available to back orderBack-order availability date - 13/11/2026

The TE Connectivity 2-2314820-0 is a female shrouded connector with 20 pins and a 2mm pitch, designed for secure and reliable electrical connections.

This connector features a locking mechanism ensuring resistance to vibration, making it suitable for demanding environments.

Typically used in telecommunications and industrial equipment, it supports efficient signal transmission.

Its compact design aids in space-saving applications and circuit board mounting.


Pitch 2mm
No. of Rows 2
No. of Ways 20
Military Spec True
Mounting Type PCB
Number of Rows 2
Number of Ways 20
REACH unknown
Type PCB Headers & Receptacles

Reviews

Be the first to submit a review

Trustpilot