TE Connectivity 2-2170808-4 Connector Female Unshrouded Nickel Silver Alloy

MPN
2-2170808-4
Order Code
14-6848
Country of Origin
China
Qty Unit Price (Ex VAT)
10+ £25.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 48 in stock

The TE Connectivity 2-2170808-4 is a connector female unshrouded made from nickel silver alloy.

It provides reliable electrical connections with excellent conductivity and corrosion resistance.

Suitable for various electronic applications, it is typically used in consumer electronics and telecommunications devices.

The connector design allows for easy integration into existing systems.


No. of Rows 1
Circuit Application Signal
Operating Temperature Range -40 – 185
Packaging Method Box & Tray
PCB Contact Termination Area Plating Material Tin
PCB Thickness (Recommended) .062
Sealable No
Termination Method to PCB Through Hole - Press-Fit
Termination Post & Tail Length .081
Type Pluggable IO Connectors & Cages
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot