TE Connectivity 2-216791-0 AMP-Latch Shrouded Male Connector Dual Row 20 Pos.

MPN
2-216791-0
Order Code
14-3711
Country of Origin
Italy
Qty Unit Price (Ex VAT)
10+ £2.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 13/08/2026

TE Connectivity's 2-216791-0 is a shrouded male connector with a dual-row configuration and 20 positions.

It features an AMP latch design ensuring secure connections.

The connector is typically used in data communication and industrial equipment applications.

Its compact design supports space-efficient installations.


Type Ribbon Cable Connectors
Pitch 2.54mm
Number of Ways 20
Number of Rows 2
Mounting Type Board Mount
Mounting Direction Vertical
Circuit Application Signal
Color Grey
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Plug
Connector Product Type Connector Assembly
Connector System Wire-to-Board
Contact Current Rating (Max) 1
Contact Gender Male
Contact Material Bronze
Contact Mating Area Plating Material Tin (Sn)
Contact Plating Tin
Depth 6.7mm
ELV Compliant
Gender Male
Housing Color Grey
Length 30.48mm
Mating Retention Without
Mount Through Hole, Press-Fit, Cable
Number of Contacts 20
Number of Positions 20
Operating Temperature Range -85 – 221
Orientation Right Angle
Packaging Bulk
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Thickness 118.11 – 200.79
PCB Mount Retention With
PCB Mount Retention Type Boardlock
Primary Product colour Grey
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row-to-Row Spacing .1
Series AMP-LATCH
Termination IDT
Termination Method to PCB Through Hole - Solder
Termination Method to Wire & Cable Insulation Displacement (IDC)

Reviews

Be the first to submit a review

Trustpilot