TE Connectivity 2-216093-0 is a shrouded dual in-line (DIL) female connector.
It features a 20-position array with a latch to ensure secure connections.
The connector is typically used in applications like computers and peripheral devices.
Its compact design makes it ideal for space-saving concerns in electronic equipment.
| Type |
Ribbon Cable Connector |
| Number of Positions |
20 |
| Pitch |
2.54mm |
| Centerline (Pitch) |
2.54mm |
| Circuit Application |
Signal |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Plug |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Board |
| Contact Current Rating (Max) |
1 |
| Contact Finish Termination |
Tin (Sn) |
| Contact Gender |
FEMALE |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Insulator Color |
GRAY |
| Insulator Material |
THERMOPLASTIC POLYESTER |
| Mating Retention |
Without |
| Maximum Operating Temperature |
105 |
| Minimum Operating Temperature |
-65 |
| Mounting Style |
RIGHT ANGLE |
| Number Of Connectors |
ONE |
| Number Of PCB Rows |
2 |
| Number of Rows |
2 |
| Operating Temperature Range |
-85 – 221 |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Thickness |
118.11 – 200.79 |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
Without |
| Primary Product colour |
Grey |
| Row-to-Row Spacing |
.1 |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Method to Wire & Cable |
Insulation Displacement (IDC) |
| Termination Type |
SOLDER |
| Total Number of Contacts |
20 |