TE Connectivity 2-215911-6 MKII Headers Female 26P Grey Unshrouded

MPN
2-215911-6
Order Code
14-3867
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
84+ £2.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 84
Despatched within 5 working days - 4,401 in stock

The TE Connectivity 2-215911-6 is a female MKII header with 26 positions.

It is unshrouded and comes in grey colour.

This connector is typically used in telecommunications and data communication equipment.

It provides reliable connections in a compact form factor.


Type Ribbon Cable Connectors
Pitch 2.54mm
Number of Ways 26
Number of Rows 2
Mounting Type Cable Mount (Free-Hanging)
Circuit Application Signal
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Product Type Connector Assembly
Connector System Wire-to-Board
Contact Current Rating (Max) 1
Contact Finish Termination Tin (Sn)
Contact Gender FEMALE
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 8
Insulator Color GRAY
Insulator Material THERMOPLASTIC
Mating Alignment Type Dual Polarizing Bar
Mating Contact Row Spacing 0.1
Mating Retention Without
Mating Square Post Dimension .025
Maximum Operating Temperature 105
Minimum Operating Temperature -20
Operating Temperature Range -85 – 221
Plating Thickness 8u
Primary Product colour Black
Reliability COMMERCIAL
Row-to-Row Spacing .1
Termination Method to Wire & Cable Insulation Displacement (IDC)
Termination Type IDC
Total Number of Contacts 26
UL Flammability Code 94V-0

Reviews

Be the first to submit a review

Trustpilot