TE Connectivity 2-215911-0 Female Board Connector 20 Contacts 2 Rows

MPN
2-215911-0
Order Code
14-3246
Country of Origin
China
Qty Unit Price (Ex VAT)
63+ £1.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 63
Available to back orderBack-order availability date - 15/07/2026

The TE Connectivity 2-215911-0 is a female board connector featuring 20 contacts arranged in 2 rows.

It is used for providing reliable electrical connections in electronic assemblies.

The main attributes include robust construction and dependable performance.

Typical applications involve use in telecommunication equipment and consumer electronics.


Type Connector Assembly
Number of Positions 20
Pitch .1
Number of Rows 2
Circuit Application Signal
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Mounting Type Cable Mount (Free-Hanging)
Connector System Wire-to-Board
Contact Current Rating (Max) 1
Contact Finish Termination Tin (Sn)
Contact Gender FEMALE
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 8
Mating Alignment Type Dual Polarizing Bar
Mating Retention Without
Mating Square Post Dimension .025
Operating Temperature Range -85 – 221
Primary Product colour Black
Termination Method to Wire & Cable Insulation Displacement (IDC)
Termination Type IDC
Total Number of Contacts 20
UL Flammability Code 94V-0

Reviews

Be the first to submit a review

Trustpilot