TE Connectivity 2-215882-6 Header Socket Female 26P 2.54mm Unshrouded

MPN
2-215882-6
Order Code
14-4262
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
84+ £2.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 84
Despatched within 5 working days - 4,442 in stock

TE Connectivity's 2-215882-6 is a 26-position female header socket with a 2.54 mm pitch.

It features an unshrouded design, making it versatile and easy to connect.

Ideal for applications in electronic devices where reliable board-to-board connections are necessary.

Its robust construction ensures durability and long-lasting performance.


Pitch 2.54mm
No. of Rows 2
No. of Ways 26
Circuit Application Signal
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Connector Assembly
Connector System Wire-to-Board
Contact Current Rating (Max) 1
Contact Finish Termination Tin (Sn)
Contact Gender FEMALE
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 30
Dielectric Withstanding Voltage 500VAC
Insulator Color GRAY
Insulator Material GLASS FILLED POLYESTER
Mating Alignment Type Polarization
Mating Contact Row Spacing 0.1
Mating Retention Without
Mating Square Post Dimension .025
Maximum Operating Temperature 105
Minimum Operating Temperature -65
Operating Temperature Range -67 – 257
Plating Thickness 31u
Primary Product colour Black
Rated Current (Signal) 1
Row-to-Row Spacing .1
Termination Method to Wire & Cable Insulation Displacement (IDC)
Termination Type IDC
Total Number of Contacts 26
Type Ribbon Cable Connectors
UL Flammability Code 94V-0

Reviews

Be the first to submit a review

Trustpilot