TE Connectivity's part number 2-215882-0 is a female connector featuring 20 contacts arranged in 2 rows with a 0.1-inch pitch.
The connector is shrouded to provide additional protection and alignment during mating.
Its robust design is suitable for use in industrial and electronic applications where reliable signal connections are essential.
This connector is commonly used in printed circuit boards and other electronic assemblies.
| Type |
Ribbon Cable Connectors |
| Number of Positions |
20 |
| Mounting Angle |
Straight |
| Pitch |
.1 |
| Centerline (Pitch) |
2.54mm |
| Circuit Application |
Signal |
| Colour |
Grey |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Board |
| Contact Current Rating (Max) |
1 |
| Contact Gender |
Female |
| Contact Material |
Bronze, Gold |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
30 |
| Contact Plating |
Gold |
| Contact Type |
Female Socket |
| Current Rating |
1a |
| Depth |
14.2mm |
| Gender |
Receptacle |
| Housing Color |
Grey |
| Length |
30mm |
| Mating Alignment Type |
Polarization |
| Mating Retention |
Without |
| Mating Square Post Dimension |
.025 |
| Mount |
Free Hanging, Cable |
| Number of Contacts |
20 |
| Number of Poles |
20 |
| Number of Rows |
2 |
| Operating Temperature Range |
-67 – 257 |
| Orientation |
Right Angle |
| Package Quantity |
63 |
| Packaging |
Bulk |
| Primary Product colour |
Black |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Series |
AMP-LATCH |
| Termination |
IDT |
| Termination Method to Wire & Cable |
Insulation Displacement (IDC) |
| Width |
22.9mm |
| Wire Gauge (Max) |
30AWG |
| Wire Gauge (Min) |
28AWG |
| Wire/Cable Type |
Ribbon |