TE Connectivity's 2-215460-0 is a male unshrouded header with a side entry design.
It features 20 positions arranged in a right-angle configuration.
This component is commonly used in PCB applications for signal or power connections.
Ideal for use in electronic devices requiring reliable interconnect solutions.
| Type |
Ribbon Cable Connectors |
| Number of Positions |
20 |
| Pitch |
0.05inch |
| Number of Rows |
2 |
| Mouning Orientation |
Right Angle |
| Board Standoff |
No (Without) |
| Centerline (Pitch) |
2.54mm |
| Circuit Application |
Signal |
| Color |
Red |
| Compatible With Agency/Standards Products |
UL |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector & Housing Type |
Receptacle |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector Profile |
Standard |
| Connector System |
Cable-to-Board |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating |
1.5a |
| Contact Current Rating (Max) |
1.5 |
| Contact Finish - Mating |
TIN |
| Contact Gender |
Female |
| Contact Layout |
Staggered |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Finish |
Matte |
| Contact Mating Area Plating Material Thickness |
118.11 – 196.85 |
| Contact Plating |
Tin |
| Contact Post Length |
0.122inch |
| Contact Type |
Receptacle |
| Contact Underplating Material |
Nickel |
| Current Rating |
1.5a |
| DC Rated Voltage |
100v |
| Depth |
5.3mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Receptacle |
| Height |
0.23inch |
| Housing Color |
Red |
| Housing Material |
Glass-Filled PBT |
| Insulation Color |
Red |
| Insulation Material |
PBT |
| Insulation Resistance |
1000 |
| Length |
27.4mm |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Retention |
Without |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-40°C |
| Mount |
Through Hole |
| Operating Temperature Range |
-40 – 221 |
| Operating Voltage |
100 |
| Package Quantity |
2500 |
| Packaging |
Tape and Reel |
| Packaging Method |
Reel |
| Packaging Quantity |
2500 |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Finish |
Matte |
| PCB Contact Termination Area Plating Material Thickness |
118.11 – 196.85 |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Right Angle |
| PCB Mount Retention |
With |
| PCB Mount Retention Type |
Kinked Legs |
| PCB Mounting Orientation |
Right Angle |
| Primary Product colour |
Red |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Row Spacing |
0.1inch |
| Row-to-Row Spacing |
.059 |
| Series |
Micro-MaTch |
| Shrouded |
Yes (With) |
| Termination |
Through Hole |
| Termination Method to PCB |
Through Hole - Solder |
| UL Flammability Rating |
UL 94V-0 |
| UL Rating |
Recognized |
| Voltage Rating |
230v |