TE Connectivity 2-215307-5 HV-100 Male Unshrouded Header 25P Wire Housing

Order Code:

15-9129

Brand: TE Connectivity MPN: 2-215307-5
Qty Unit Price (Ex VAT)
1000+ £8.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack order, lead time 14 days

TE Connectivity's 2-215307-5 is a high-voltage, male unshrouded header with 25 positions.

It features a wire housing designed for secure and efficient electrical connections.

Suitable for harsh environments, it is used in industrial and automotive applications.

The durable construction ensures reliable performance in demanding conditions.


Type PCB Headers & Receptacles
Pitch 2.54mm
Number of Ways 25
Number of Rows 2
Mounting Type Board Mount
Mounting Direction Vertical
Boss No (Without)
Color Green
Connector & Contact Terminates To Printed Circuit Board
Connector Height .276
Connector Product Type Connector Assembly
Connector Profile Standard
Connector System Board-to-Board
Contact Base Material Phosphor Bronze
Contact Current Rating 3a
Contact Current Rating (Max) 3
Contact Finish - Mating GOLD
Contact Material Bronze
Contact Mating Area Plating Material Gold Flash over Palladium Nickel
Contact Mating Area Plating Material Thickness 30
Contact Plating Gold, Tin
Contact Post Length 3.1mm
Contact Shape Square
Contact Shape & Form Square
Contact Type Socket
Depth 5.06mm
Flammability Rating UL94 V-0
Header Type Fully Shrouded
Height 7mm
Housing Color Green
Housing Material Polyester GF
Insulation Color Green
Insulation Material Glass
Length 63.5mm
Mating Square Post Dimension .024
Max Operating Temperature 105°C
Min Operating Temperature -55°C
Mount Through Hole
Number of Contacts 50
Number of Positions 25
Operating Temperature Range -85 – 257
Orientation Straight
Package Quantity 528
Packaging Bulk
Packaging Method Carton
PCB Connector Type PCB Mount Receptacle
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Thickness 98.42
PCB Mount Retention With
PCB Mount Retention Type Retention Solder Tails
PCB Mounting Orientation Vertical
PCB Thickness 1.6mm
PCB Thickness (Recommended) .063
Primary Product colour Black
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 2.54mm
Row-to-Row Spacing .1
Sealable No
Series AMPMODU HV-100
Stackable Yes
Tail Length 3.1mm
Termination Solder
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .122
UL Flammability Rating UL 94V-0

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot