TE Connectivity 2-212810-0 V.35 Female Unshrouded Right-Angled Connector 34P

MPN
2-212810-0
Order Code
14-5152
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
2+ £137.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Available to back orderBack order, lead time 4 months

TE Connectivity's 2-212810-0 is a V.35 female unshrouded right-angle connector.

It features 34 positions and comes with a bracket for secure mounting.

This connector is commonly used in telecommunications equipment and data networking applications.

Its reliable construction ensures a stable connection in various technical environments.


Type PCB Headers & Receptacles
Plug / Socket Socket
Mounting Type Board Mount
No. of Ways 34
Mounting Direction Right Angle
Connection Angle 90°
Plating Material Tin
Centerline (Pitch) 3.81mm
Circuit Application Signal
Color Black
Connector & Contact Terminates To Printed Circuit Board
Connector Height .75
Connector Length 2
Connector Product Type Connector Assembly
Connector System Cable-to-Board
Connector Width 1.565
Contact Base Material Brass
Contact Current Rating (Max) 13
Contact Layout Matrix
Contact Material Brass
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 30
Contact Plating Tin
Contact Retention Yes (With)
Contact Type Socket
Contact Underplating Material Thickness 50
Depth 39.75mm
Flammability Rating UL94 V-0
Glow Wire Rating Standard Part - Not Glow Wire
Header Type Fully Shrouded
Height 19.05mm
Housing Color Black
Housing Material Phenolic GF
Length 2inch
Mating Alignment With
Mating Alignment Type Guide Hole
Mating Retention With
Mating Retention Type Jackscrew
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Through Hole, Panel
Number of Contacts 34
Number of Ports 1
Number of Positions 34
Number of Rows 4
Number of Signal Positions 34
Operating Temperature (Max) 302
Operating Temperature Range -67 – 302
Operating Voltage 250
Orientation Right Angle
Package Quantity 12
Packaging Tray
Packaging Method Tray
Packaging Quantity 12
Panel Mount Feature Without
PCB Connector Type PCB Mount Receptacle
PCB Contact Termination Area Plating Material Thickness 100 – 200
PCB Mount Alignment Without
PCB Mount Retention With
PCB Mount Retention Type Mounting Bracket
PCB Mounting Orientation Right Angle
Pitch 3.81mm
Plating Thickness 2.54um
Primary Product colour Black
Radiation Hardening No
RoHS Compliant Yes
Row-to-Row Spacing .18
Sealable No
Series M
Shielded No
Shielding Unshielded
Strain Relief No (Without)
Termination Solder
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .12
UL Flammability Rating UL 94V-0
Width 23.24mm

Reviews

Be the first to submit a review

Trustpilot