TE Connectivity's 2-1971793-3 is a two-position female unshrouded plug housing.
It features a red colour for easy identification and a reliable connection.
This component is typically used in electrical and electronic applications for secure wire-to-wire connectivity.
It supports efficient power distribution in various industrial and consumer devices.
| Type |
Rectangular Wire & Cable Connectors & Housings |
| Pitch |
2.5mm |
| Number of Ways |
2 |
| Number of Rows |
1 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Mounting Direction |
Straight |
| Circuit Application |
Power & Signal |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Plug |
| Connector & Keying Code |
C |
| Connector Height |
.231 |
| Connector Length |
.224 |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating (Max) |
3 |
| Contact Gender |
MALE |
| Contact Retention Within Housing |
Without |
| Contact Type |
Tab |
| Dielectric Withstanding Voltage |
1100VAC |
| Glow Wire Rating |
Glow Wire |
| Housing Material |
PA 66 GF |
| Insulator Color |
RED |
| Insulator Material |
GLASS FILLED POLYAMIDE |
| Mating Retention |
With |
| Mating Retention Type |
Latch |
| Maximum Operating Temperature |
105 |
| Minimum Operating Temperature |
-30 |
| Mounting Style |
STRAIGHT |
| Number Of Connectors |
ONE |
| Operating Temperature Range |
-22 – 221 |
| Operating Voltage |
50 |
| Packaging Method |
Bag & Box |
| Packaging Quantity |
400 |
| Panel Mount Feature |
Without |
| Primary Product colour |
Red |
| Reliability |
COMMERCIAL |
| Sealable |
No |
| Termination Method to Wire & Cable |
Crimp |
| Termination Type |
CRIMP |
| Total Number of Contacts |
2 |
| UL Flammability Rating |
UL 94V-0 |
| Wire Size |
28 – 22 |