The TE Connectivity 2-1969541-0 is an Ep2.5 retainer designed for a dual row, unshrouded female connection system.
It features a reliable terminal position assurance mechanism, enhancing connection stability and security.
This part is typically used in automotive and industrial applications where durable and robust connections are required.
Its compact design supports high-density circuit configurations.
| Type |
Connector Hardware, Mounts, Locks & Retainers |
| Pitch |
2.5mm |
| Number of Ways |
20 |
| Number of Rows |
2 |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Maximum Operating Temperature |
221 |
| Military Spec |
False |
| Operating Temperature Range |
-67 – 221 |
| Packaging Method |
Bag |
| Packaging Quantity |
2000 |
| Primary Product colour |
Black |
| Product Height |
.45 |
| REACH |
unknown |
| ROHS |
Yes |