TE Connectivity 2-1827875-3 Dynamic Connector Female Unshrouded 6P Black Gold

MPN
2-1827875-3
Order Code
14-6738
Country of Origin
China
Qty Unit Price (Ex VAT)
92+ £3.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 92
Despatched within 5 working days - 3,312 in stock

TE Connectivity 2-1827875-3 is a dynamic connector featuring a female unshrouded 6-position format.

It boasts a durable black body with gold-plated contacts for enhanced conductivity.

This connector is ideal for use in industrial and automotive applications where reliability is crucial.

Its compact design ensures easy integration into various equipment and systems.


Type PCB Headers & Receptacles
Number of Positions 1
Pitch 0.098inch
Number of Rows 2
Mouning Orientation Straight
Approvals UL
Centerline (Pitch) 2.5146mm
Circuit Application Power & Signal
Color Black
Connector & Contact Terminates To Printed Circuit Board
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector System Wire-to-Board
Contact Current Rating 5a
Contact Current Rating (Max) 5
Contact Finish - Mating GOLD
Contact Material Copper Alloy
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 15
Contact Plating Gold
Contact Retention No (Without)
Contact Shape Square
Contact Style Straight
Contact Type Pin
Current Rating 5a
Depth 11.3mm
ELV Compliant
Flammability Rating UL94 V-0
Header Type Fully Shrouded
Height 0.49inch
Housing Color Black
Housing Material Polyester GF
Insulation Color Black
Insulation Material Glass
Length 0.397inch
Mating Alignment With
Mating Alignment Type Keyed
Mating Retention With
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Through Hole
Operating Temperature Range -67 – 221
Package Quantity 46
Packaging Rail/Tube
Packaging Method Tube
PCB Connector Type PCB Mount Header
PCB Mount Alignment Without
PCB Mount Orientation Vertical
PCB Mount Retention With
PCB Mount Retention Type Retention Leg
PCB Mounting Orientation Vertical
PCB Thickness 0.063inch
Preloaded Yes
Primary Product colour Black
Primary Type POWER
RoHS Compliant Yes
Row Spacing 0.1299inch
Sealable No
Selectively Loaded No (Without)
Series Dynamic 1200
Shielding Unshielded
Shrouded Yes (With)
Strain Relief No (Without)
Tail Length 3.05mm
Termination Solder
Termination Method to PCB Through Hole - Solder
UL Flammability Rating UL 94V-0
VDE Tested No
Voltage Rating 250v
Width 0.444inch

Reviews

Be the first to submit a review

Trustpilot