TE Connectivity 2-179958-6 Power Connector 6 Female Contacts Shrouded

MPN
2-179958-6
Order Code
15-8951
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
70+ £2.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 70
Available to back orderBack order, lead time 4 months

TE Connectivity's 2-179958-6 is a power connector featuring six female contacts.

This shrouded connector ensures safe and secure connections by reducing the risk of accidental disconnection.

It is typically used in industrial and commercial equipment for reliable power transmission.

The robust design and durable materials make it suitable for various demanding applications.


Type Rectangular Wire & Cable Connectors & Housings
Switch Not Applicable
Approvals UL
Centerline (Pitch) 10.1346mm
Circuit Application Power
Color Black
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Housing
Connector System Wire-to-Board
Contact Type Female Socket
Depth 29mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Female
Height 29
Housing Color Black
Length 2.913inch
Mating Retention With
Max Voltage Rating (AC) 630v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Free Hanging, Cable
Number of Contacts 6
Number of Positions 6
Number of Rows 1
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 70
Packaging Bag
Pitch 10.16mm
Preloaded No
Primary Product colour Black
RoHS Compliant Yes
Sealable No
Selectively Loaded No (Without)
Series Dynamic D-5200
Termination Crimp
Termination Method to Wire & Cable Crimp
VDE Tested No
Width 9.8mm
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 10AWG
Wire/Cable Gauge 16AWG

Reviews

Be the first to submit a review

Trustpilot