TE Connectivity 2-179958-6 Dynamic 5000 Socket Housing 6 Pins

MPN
2-179958-6
EAN-13
2050002723061
Order Code
07-4169
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £3.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 66 in stock

TE Connectivity's 2-179958-6 is a power connector featuring six female contacts.

This shrouded connector ensures safe and secure connections by reducing the risk of accidental disconnection.

It is typically used in industrial and commercial equipment for reliable power transmission.

The robust design and durable materials make it suitable for various demanding applications.


Type Socket housing cable
Pitch 10.16mm
Number of Ways 6
Number of Rows 1
Mounting Type Cable Mount (Free-Hanging)
Mounting Direction Straight
Approvals UL
Case Material Polyester
Circuit Application Power
Code Y
Color Black
Colour Black
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector contact surface Tin plated
Connector Product Type Housing
Connector System wire-to-board
Connector Type Socket, straight
Contact Type Female Socket
Depth 29mm
Dimensions (L x W x H) 9.8 x 74 x 29 mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Female
Height 29mm
Housing Color Black
Industrial packaging No
Insulation Material Polyester
Length 9.8mm
Mating Retention With
Max Voltage Rating (AC) 630V
Maximum Operating Temperature 221°C
Maximum Temperature +105°C
Min. temperature -55°C
Minimum Operating Temperature -67°C
Misc Attribute D-5200S
Mount Free Hanging, Cable
Number of Contacts 6
Number of Positions 6
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 70
Packaging Bag
Pin shape Rectangular
Pins per row 6
Preloaded No
Primary Product colour Black
RoHS Compliant Yes
Sealable No
Selectively Loaded No (Without)
Series DYNAMIC 5000 Series
Termination Crimp
Termination Method to Wire & Cable Crimp
VDE Tested No
Width 74mm
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 10AWG
Wire/Cable Gauge 16AWG

Reviews

Be the first to submit a review

Trustpilot