TE Connectivity 2-179555-3 Connector Housing 6 Positions Male Unshrouded

MPN
2-179555-3
Order Code
15-8855
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
30+ £1.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Available to back orderBack-order availability date - 13/11/2026

TE Connectivity's 2-179555-3 is a 6 position male unshrouded connector housing.

This connector features a robust design for secure electrical connections.

It is typically used in industrial and automotive applications.

The part offers ease of assembly and reliability for various connectivity needs.


Type Rectangular Wire & Cable Connectors & Housings
Pitch 5.08mm
Number of Ways 6
Number of Rows 2
Mounting Type Panel Mount
Mounting Direction Straight
Approvals UL
Circuit Application Power & Signal
Color Black
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Housing for Male Terminals
Connector Product Type Housing
Connector System Wire-to-Wire
Contact Gender Male
Contact Type Male Pin
Depth 33.6mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Height 33.6mm
Housing Color Black
Length 41.91mm
Mating Retention With
Max Voltage Rating (AC) 600v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Panel, Cable
Number of Contacts 6
Number of Positions 6
Operating Supply Voltage 600v
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 150
Packaging Bag
Preloaded No
Primary Product colour Black
Primary Type CONNECTOR
RoHS Compliant Yes
Row Spacing 7.62mm
Row-to-Row Spacing .299
Sealable No
Selectively Loaded No (Without)
Series Dynamic 3200
Termination Crimp
Termination Method to Wire & Cable Crimp
VDE Tested No
Width 20.32mm
Wire/Cable Gauge 16AWG

Reviews

Be the first to submit a review

Trustpilot