TE Connectivity 2-179552-3 Housing 3 Positions Female Tab Keyed Shrouded

Order Code:

15-8933

Brand: TE Connectivity MPN: 2-179552-3
Qty Unit Price (Ex VAT)
400+ £1.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
327 in stock, despatched in 5 working days

TE Connectivity's 2-179552-3 is a housing component featuring three positions for female tabs.

It is keyed and shrouded, enhancing secure connections and protection.

This product is typically used in electrical and electronic assemblies requiring reliable interconnections.

Its robust design ensures durability and ease of handling in various industrial applications.


Type Rectangular Wire & Cable Connectors & Housings
Pitch 5.08mm
Number of Ways 3
Number of Rows 1
Mounting Type Cable Mount (Free-Hanging)
Approvals UL
Circuit Application Power & Signal
Color Black
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Housing for Male Terminals
Connector Product Type Housing
Connector System Wire-to-Wire
Contact Gender Male
Contact Type Male Pin
Depth 33.6mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Halogen free Halogen Free
Height 33.6mm
Housing Color Black
Lead Free Lead Free
Length 28.11mm
Mating Retention With
Max Operating Temperature 221°C
Max Voltage Rating (AC) 600v
Min Operating Temperature -67°C
Mount Free Hanging, Cable
Number of Contacts 3
Number of Positions 3
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 400
Packaging Bag
Preloaded No
Primary Product colour Black
Primary Type CONNECTOR
RoHS Compliant Yes
Sealable No
Selectively Loaded No (Without)
Series Dynamic D-3200
Termination Crimp
Termination Method to Wire & Cable Crimp
VDE Tested No
Width 0.499inch
Wire/Cable Gauge 16AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot