TE Connectivity's 2-178136-2 is a shrouded male connector designed for reliable electrical connections.
This connector features a robust housing that enhances durability and protection.
It is typically used in industrial environments for secure wire-to-board applications.
The D3200 series offers versatile solutions for various automation and power distribution systems.
| Type |
PCB Headers & Receptacles |
| Number of Positions |
3 |
| Pitch |
0.2inch |
| Number of Rows |
1 |
| Approvals |
UL |
| Centerline (Pitch) |
5.08mm |
| Circuit Application |
Power & Signal |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Height |
3.68 |
| Connector Length |
.951 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Board |
| Connector Width |
.85 |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating |
8a |
| Contact Current Rating (Max) |
8 |
| Contact Finish - Mating |
GOLD |
| Contact Gender |
Male |
| Contact Material |
Copper Alloy |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
15 |
| Contact Plating |
Gold |
| Contact Retention |
No (Without) |
| Contact Shape |
Rectangular |
| Contact Shape & Form |
Rectangular |
| Contact Style |
Straight |
| Contact Type |
Pin |
| Contact Underplating Material |
Nickel |
| Contact Underplating Material Thickness |
15 |
| Current Rating |
12a |
| Depth |
9.35mm |
| Flammability Rating |
UL94 V-0 |
| Header Type |
Fully Shrouded |
| Height |
0.85inch |
| Housing Color |
Black |
| Housing Material |
Polyester GF |
| Insulation Color |
Black |
| Insulation Material |
Glass |
| Length |
0.951inch |
| Mated Stacking Heights |
32.5mm |
| Mating Alignment |
With |
| Mating Alignment Type |
Keyed |
| Mating Retention |
With |
| Max Voltage Rating (AC) |
600v |
| Maximum Operating Temperature |
221°C |
| Minimum Operating Temperature |
-67°C |
| Mount |
Through Hole |
| Number of Contacts |
3 |
| Number of Ports |
1 |
| Operating Temperature (Max) |
221 |
| Operating Temperature Range |
-67 – 221 |
| Orientation |
Straight |
| Package Quantity |
20 |
| Packaging |
Rail/Tube |
| Packaging Method |
Tube |
| Packaging Quantity |
20 |
| PCB Connector Type |
PCB Mount Header |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
With |
| PCB Mount Retention Type |
Retention Leg |
| PCB Mounting Orientation |
Vertical |
| PCB Thickness |
0.063inch |
| Preloaded |
Yes |
| Primary Product colour |
Black |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Selectively Loaded |
No (Without) |
| Series |
Dynamic D-3200 |
| Shielding |
Unshielded |
| Shrouded |
Yes (With) |
| Strain Relief |
No (Without) |
| Tail Length |
3.8mm |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| UL Flammability Rating |
UL 94V-0 |
| VDE Tested |
No |
| Voltage Rating |
600v |
| Width |
0.368inch |
To use this facility please Sign In.
Sign In