TE Connectivity's 2-178129-6 is a component in the TE AMP Dynamic Series, known for its reliability and robust design. This product features secure electrical connections suited for industrial and automotive applications. It is typically used in environments requiring durable connectors that can withstand demanding conditions.
| Type |
Rectangular Wire & Cable Connectors & Housings |
| Number of Contacts |
6 |
| Gender |
Female |
| Number of Rows |
2 |
| Approvals |
UL |
| Centerline (Pitch) |
5.08mm |
| Circuit Application |
Power & Signal |
| Colour |
Black |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Plug |
| Connector Height |
.58 |
| Connector Length |
1.06 |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Connector Width |
.89 |
| Contact Base Material |
Copper Alloy |
| Contact Style |
Socket |
| Contact Type |
Receptacle |
| Depth |
22.8mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Height |
0.897inch |
| Housing Color |
Black |
| Housing Material |
Polyester GF |
| Length |
27.3mm |
| Mating Retention |
With |
| Max Voltage Rating (AC) |
600v |
| Maximum Operating Temperature |
221°C |
| Minimum Operating Temperature |
-67°C |
| Misc Attribute |
TE AMP Dynamic Series |
| Mount |
Free Hanging, Cable |
| Operating Supply Voltage |
600v |
| Operating Temperature Range |
-67 – 221 |
| Orientation |
Straight |
| Package Quantity |
150 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
1200 |
| Packaging Type |
Bag |
| Pitch |
5.08 |
| Preloaded |
No |
| Primary Type |
CONNECTOR |
| RoHS Compliant |
Yes |
| Row Spacing |
7.62mm |
| Row-to-Row Spacing |
.299 |
| Sealable |
No |
| Selectively Loaded |
No (Without) |
| Series |
Dynamic D-3200 |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-0 |
| VDE Tested |
No |
| Width |
14.77mm |