TE Connectivity 2-178128-4 Headers Female Shrouded 4 Positions 5.08mm Keyed

MPN
2-178128-4
Order Code
14-4078
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
200+ £1.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 1,261 in stock

TE Connectivity's 2-178128-4 is a female shrouded header with four positions and a 5.08mm pitch.

It features a keyed design to ensure accurate and reliable connections.

This component is commonly used in printed circuit boards for secure electrical connections in electronic applications.

It is ideal for use in industrial and consumer electronics requiring robust and stable connector interfaces.


Type Rectangular Wire & Cable Connectors & Housings
Pitch 5.08mm
Number of Ways 4
Number of Rows 1
Mounting Type Cable Mount (Free-Hanging)
Approvals UL
Circuit Application Power & Signal
Color Black
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Product Type Housing
Connector System Wire-to-Board
Contact Type Female Socket
Depth 22.8mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Female
Height 0.897inch
Housing Color Black
Length 34.78mm
Mating Retention With
Max Voltage Rating (AC) 600v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Free Hanging, Cable
Number of Contacts 4
Number of Positions 4
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 250
Packaging Bag
Preloaded No
Primary Product colour Black
Primary Type CONNECTOR
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Selectively Loaded No (Without)
Series Dynamic D-3200
Termination Crimp
Termination Method to Wire & Cable Crimp
VDE Tested No
Width 7.15mm
Wire/Cable Gauge 16AWG

Reviews

Be the first to submit a review

Trustpilot