TE Connectivity 2-178128-4 Dynamic 3200 Rec Hsg 4P Sgl Y

MPN
2-178128-4
EAN-13
2050006881842
Order Code
07-4162
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.993
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

TE Connectivity's 2-178128-4 is a female shrouded header with four positions and a 5.08mm pitch.

It features a keyed design to ensure accurate and reliable connections.

This component is commonly used in printed circuit boards for secure electrical connections in electronic applications.

It is ideal for use in industrial and consumer electronics requiring robust and stable connector interfaces.


Type Rectangular Wire & Cable Connectors & Housings
Number of Contacts 4
Gender Female
Number of Rows 1
Approvals UL
Centerline (Pitch) 5.08mm
Circuit Application Power & Signal
Colour Black
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Housing
Connector System Wire-to-Board
Contact Type Female Socket
Depth 22.8mm
ELV Compliant
Flammability Rating UL94 V-0
Height 0.897inch
Housing Color Black
Length 34.78mm
Mating Retention With
Max Voltage Rating (AC) 600v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Misc Attribute TE AMP Dynamic Series
Mount Free Hanging, Cable
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 250
Packaging Bag
Packaging Type Bag
Pitch 5.08
Preloaded No
Primary Type CONNECTOR
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Selectively Loaded No (Without)
Series Dynamic D-3200
Termination Crimp
Termination Method to Wire & Cable Crimp
VDE Tested No
Width 7.15mm
Wire Gauge (AWG) 16AWG

Reviews

Be the first to submit a review

Trustpilot