TE Connectivity 2-178128-2 Headers 2 Positions Female Unshrouded 5.08mm Key Y

MPN
2-178128-2
Order Code
14-4342
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
300+ £0.528
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Despatched within 5 working days - 2,357 in stock

TE Connectivity's 2-178128-2 is an unshrouded, 2-position header with a pitch of 5.08 mm.

The device features a keying option to prevent misalignment during mating.

It is suitable for use in printed circuit boards and general electronic applications.

The robust design ensures reliable performance in various industrial environments.


Type Rectangular Wire & Cable Connectors & Housings
Pitch 5.08mm
Number of Ways 2
Number of Rows 1
Mounting Type Cable Mount (Free-Hanging)
Approvals UL
Circuit Application Power & Signal
Color Black
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Product Type Housing
Connector System Wire-to-Board
Contact Type Female Socket
Depth 22.8mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Receptacle
Height 0.897inch
Housing Color Black
Length 24.62mm
Mating Retention With
Max Voltage Rating (AC) 600v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Free Hanging, Cable
Number of Contacts 2
Number of Positions 2
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 250
Packaging Bag
Preloaded No
Primary Product colour Black
Primary Type CONNECTOR
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Selectively Loaded No (Without)
Series Dynamic D-3200
Termination Crimp
Termination Method to Wire & Cable Crimp
VDE Tested No
Width 7.15mm
Wire/Cable Gauge 16AWG

Reviews

Be the first to submit a review

Trustpilot