TE Connectivity 2-1768046-8 STD15Y-Y Connector Female Shrouded 15 Positions

MPN
2-1768046-8
Order Code
14-7479
Country of Origin
Germany
Qty Unit Price (Ex VAT)
650+ £0.306
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 650
Despatched within 5 working days - 1,000 in stock

The TE Connectivity 2-1768046-8 is a female shrouded connector with 15 positions.

It is designed for standard applications requiring reliable electrical connections.

This connector is suited for telecommunications or data communication systems.

Its robust construction ensures durability and effective shielding.


Type Pre-Printed Markers
Compatible Cable Diameter Range .228 – .335
Marker Color Yellow
Material Polyoxymethylene
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Packaging Method Box
Packaging Quantity 50
Primary Product colour Yellow
Primary Product Material Polyoxymethylene

Reviews

Be the first to submit a review

Trustpilot