TE Connectivity 2-1761713-3 IDC Connector Female 10P Vertical Shrouded Blue

MPN
2-1761713-3
Order Code
14-3789
Country of Origin
China
Qty Unit Price (Ex VAT)
10+ £2.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack order, lead time 4 months

TE Connectivity's IDC Connector, part number 2-1761713-3, features a 10-position vertical shrouded design with a blue housing.

It is designed for easy and reliable wire connection with insulation displacement contact technology.

The connector is ideal for use in telecommunication and data transfer applications, ensuring secure and stable connections.

Its robust construction makes it suitable for various industrial environments.


Type Ribbon Cable Connectors
Pitch 2.54mm
Number of Ways 10
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Board Standoff No (Without)
Centerline (Pitch) 2.54mm
Circuit Application Signal
Connector & Contact Terminates To Printed Circuit Board
Connector & Housing Type Plug
Connector Height .4
Connector Length .8
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector Profile Low
Connector System Wire-to-Board
Contact Base Material Phosphor Bronze
Contact Finish - Mating Gold or Gold-Palladium
Contact Gender Male
Contact Material Bronze
Contact Mating Area Plating Material Gold Flash
Contact Mating Area Plating Material Thickness 30
Contact Plating Gold, Tin
Contact Post Length 4.11mm
Contact Shape Square
Contact Shape & Form Square
Contact Type Pin
Contact Underplating Material Nickel
Depth 9.19mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Height 10.26mm
Housing Color Blue
Housing Material PBT
Insulation Color Blue
Insulation Material PBT
Length 0.8inch
Mating Alignment With
Mating Alignment Type Center
Mating Connector Lock Yes (With)
Mating Retention With
Mating Retention Type Ejection Latch
Mating Square Post Dimension .025
Mount Through Hole
Number of Contacts 10
Number of Positions 10
Orientation Straight
Package Quantity 50
Packaging Bulk
Packaging Method Package
Packaging Quantity 50
Panel Mount Feature Without
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Thickness 100
PCB Mount Alignment Without
PCB Mount Orientation Vertical
PCB Mount Retention Without
PCB Mounting Orientation Vertical
Primary Product colour Blue
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 2.54mm
Row-to-Row Spacing .1
Series AMP-LATCH
Shrouded Yes (With)
Shrouded End Dimension 3.76mm
Termination Through Hole
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .162
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot