TE Connectivity’s 2-1761605-9 is an AMPMODU pin header featuring a male right angle design with a 2.54mm pitch.
This unshrouded connector is ideal for applications requiring compact and reliable interconnections.
It is frequently used in telecommunications, computer peripherals, and industrial equipment.
The robust construction ensures durability in various environments.
| Type |
Ribbon Cable Connectors |
| Number of Positions |
26 |
| Pitch |
2.54mm |
| Number of Rows |
2 |
| Board Standoff |
No (Without) |
| Centerline (Pitch) |
2.54mm |
| Circuit Application |
Signal |
| Color |
Blue |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector & Housing Type |
Plug |
| Connector Height |
.35 |
| Connector Length |
1.6 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector Profile |
Low |
| Connector System |
Wire-to-Board |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating |
1a |
| Contact Current Rating (Max) |
1 |
| Contact Gender |
Male |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
30 |
| Contact Mating Length |
0.24inch |
| Contact Plating |
Gold, Tin |
| Contact Post Length |
2.6mm |
| Contact Shape |
Square |
| Contact Shape & Form |
Square |
| Contact Type |
Pin |
| Contact Underplating Material |
Nickel |
| Depth |
12.18mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Height |
0.35inch |
| Housing Color |
Blue |
| Housing Material |
PBT |
| Insulation Resistance |
5000 |
| Length |
1.6inch |
| Material |
Thermoplastic |
| Mating Alignment |
With |
| Mating Alignment Type |
Center |
| Mating Connector Lock |
No (Without) |
| Mating Retention |
Without |
| Mating Square Post Dimension |
.025 |
| Max Operating Temperature |
105°C |
| Max Voltage Rating (AC) |
250v |
| Min Operating Temperature |
-65°C |
| Mount |
Through Hole |
| Number of Contacts |
26 |
| Operating Temperature Range |
-85 – 221 |
| Operating Voltage |
250 |
| Orientation |
Right Angle |
| Package Quantity |
50 |
| Packaging |
Bulk |
| Packaging Method |
Package |
| Packaging Quantity |
50 |
| Panel Mount Feature |
Without |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Thickness |
100 |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Right Angle |
| PCB Mount Retention |
Without |
| PCB Mounting Orientation |
Right Angle |
| Primary Product colour |
Blue |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Row Spacing |
2.54mm |
| Row-to-Row Spacing |
.1 |
| Series |
AMP-LATCH |
| Shrouded |
Yes (With) |
| Shrouded End Dimension |
3.81mm |
| Square Termination Post & Tail Dimension |
.02 |
| Termination |
Through Hole |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.102 |
| UL Flammability Rating |
UL 94V-0 |
To use this facility please Sign In.
Sign In