TE Connectivity, 2-1761605-7, is a 20-position male header.
This part features IDC contacts and is right-angled for easy positioning.
It is unshrouded, making it suitable for secure connections where protective enclosures are not required.
Typical applications include computer and industrial equipment where secure and reliable electrical connections are essential.
| Type |
Ribbon Cable Connectors |
| Pitch |
2.54mm |
| Number of Ways |
20 |
| Number of Rows |
2 |
| Mounting Type |
Board Mount |
| Mounting Direction |
Right Angle |
| Board Standoff |
No (Without) |
| Circuit Application |
Signal |
| Color |
Blue |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector & Housing Type |
Plug |
| Connector Height |
.35 |
| Connector Length |
1.3 |
| Connector Product Type |
Connector Assembly |
| Connector Profile |
Low |
| Connector System |
Wire-to-Board |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating |
1a |
| Contact Current Rating (Max) |
1 |
| Contact Gender |
Male |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
30 |
| Contact Mating Length |
0.24inch |
| Contact Plating |
Gold, Tin |
| Contact Post Length |
2.6mm |
| Contact Shape |
Square |
| Contact Shape & Form |
Square |
| Contact Type |
Pin |
| Contact Underplating Material |
Nickel |
| Current Rating |
1a |
| Depth |
12.18mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Height |
0.35inch |
| Housing Color |
Blue |
| Housing Material |
PBT |
| Insulation Resistance |
5000 |
| Lead Length |
2.6mm |
| Lead Pitch |
2.54mm |
| Length |
33.02mm |
| Material |
Glass, Thermoplastic |
| Mating Alignment |
With |
| Mating Alignment Type |
Center |
| Mating Connector Lock |
No (Without) |
| Mating Cycles |
200 |
| Mating Retention |
Without |
| Mating Square Post Dimension |
.025 |
| Max Voltage Rating (AC) |
250v |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-65°C |
| Mount |
Through Hole, Board |
| Number of Contacts |
20 |
| Number of Poles |
20 |
| Number of Positions |
20 |
| Operating Supply Voltage |
250v |
| Operating Temperature Range |
-85 – 221 |
| Operating Voltage |
250 |
| Orientation |
Right Angle |
| Package Quantity |
50 |
| Packaging |
Bulk |
| Packaging Method |
Package |
| Packaging Quantity |
50 |
| Panel Mount Feature |
Without |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Thickness |
100 |
| PCB Mount Alignment |
Without |
| PCB Mount Retention |
Without |
| PCB Mounting Orientation |
Right Angle |
| Primary Product colour |
Blue |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Row Spacing |
2.54mm |
| Row-to-Row Spacing |
.1 |
| Series |
AMP-LATCH |
| Shrouded |
Yes (With) |
| Shrouded End Dimension |
3.81mm |
| Square Termination Post & Tail Dimension |
.02 |
| Termination |
Through Hole |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.102 |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating |
250v |