The TE Connectivity 2-1761603-9 is an IDC connector featuring a 26-position female configuration.
It is a vertical and unshrouded design with a blue colour.
This connector is typically used in telecommunications and data communication applications.
The product ensures reliable connections and is well suited for quick and efficient wire termination.
| Type |
Ribbon Cable Connectors |
| Number of Positions |
26 |
| Pitch |
2.54 |
| Board Standoff |
No (Without) |
| Centerline (Pitch) |
2.54mm |
| Circuit Application |
Signal |
| Color |
Blue |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector & Housing Type |
Plug |
| Connector Height |
.35 |
| Connector Length |
1.6 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector Profile |
Low |
| Connector System |
Wire-to-Board |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating |
1a |
| Contact Current Rating (Max) |
1 |
| Contact Finish - Mating |
GOLD |
| Contact Gender |
Male |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
30 |
| Contact Plating |
Gold, Tin |
| Contact Post Length |
2.6mm |
| Contact Shape |
Square |
| Contact Shape & Form |
Square |
| Contact Type |
Pin |
| Contact Underplating Material |
Nickel |
| Current Rating |
1a |
| Depth |
9.22mm |
| Flammability Rating |
UL94 V-0 |
| Height |
0.35inch |
| Housing Color |
Blue |
| Housing Material |
PBT |
| Insulation Color |
Blue |
| Insulation Material |
PBT |
| Insulation Resistance |
5000 |
| Lead Length |
2.6mm |
| Length |
1.6inch |
| Mating Alignment |
With |
| Mating Alignment Type |
Center |
| Mating Connector Lock |
No (Without) |
| Mating Retention |
Without |
| Mating Square Post Dimension |
.025 |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-65°C |
| Mount |
Through Hole |
| Number of Contacts |
26 |
| Number of Rows |
2 |
| Operating Supply Voltage |
250v |
| Operating Temperature Range |
-85 – 221 |
| Operating Voltage |
250 |
| Orientation |
Straight |
| Package Quantity |
50 |
| Packaging |
Bulk |
| Packaging Method |
Package |
| Packaging Quantity |
50 |
| Panel Mount Feature |
Without |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Thickness |
100 |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
Without |
| PCB Mounting Orientation |
Vertical |
| Primary Product colour |
Blue |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Row Spacing |
2.54mm |
| Row-to-Row Spacing |
.1 |
| Series |
AMP-LATCH |
| Shrouded |
Yes (With) |
| Shrouded End Dimension |
3.81mm |
| Square Termination Post & Tail Dimension |
.02 |
| Termination |
Through Hole |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.102 |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating (AC) |
250v |