TE Connectivity 2-174357-2 EJ-2 Plug Male Unshrouded Automotive 3P SIR

MPN
2-174357-2
Order Code
14-0986
Country of Origin
Japan
Qty Unit Price (Ex VAT)
2000+ £1.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Available to back orderBack-order availability date - 12/11/2026

TE Connectivity's 2-174357-2 is a male plug with an unshrouded design suitable for automotive applications.

This three-position connector supports secure and reliable connections.

Its compact and durable structure makes it ideal for use in vehicle electrical systems.

The plug is commonly utilised in wiring harnesses and circuit connections.


Number of Contacts 3
Gender Male
Number of Rows 1
Body Material PBT
Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
Contact Type Female Socket
Depth 27.6mm
ELV Compliant
Flammability Rating UL94 V-2
Height 22.8mm
Housing Color Black
Hybrid Connector No
Lead Free Not Applicable
Length 1.087inch
Mating Tab Width 1.8mm
Maximum Operating Temperature 221°C
Minimum Operating Temperature -22°C
Mount Free Hanging
Orientation Straight
Package Quantity 100
Packaging Bag
Pitch 4.8
Polarized Yes
RoHS Compliant Yes
Sealable Yes (With)
Series EconoSeal J Mark II 070
Serviceable Yes
Strain Relief No (Without)
Termination Crimp
Width 1inch

Reviews

Be the first to submit a review

Trustpilot