TE Connectivity 2-1734839-2 FPC Connector Female 0.5MM Pitch 22P Unshrouded

MPN
2-1734839-2
Order Code
14-2850
Country of Origin
China
Qty Unit Price (Ex VAT)
2000+ £0.786
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Despatched within 5 working days - 8,000 in stock

The TE Connectivity 2-1734839-2 is a female FPC connector with a 0.5 mm pitch and 22 positions.

It features an unshrouded design, ideal for compact and flexible electronic applications.

This connector is commonly used in devices requiring secure and reliable flat cable connections.

It is suitable for consumer electronics, mobile devices, and portable equipment.


Actuator Colour Beige
Actuator Material Thermoplastic
Circuit Application Signal
Connector System Flex-to-Board
Contact Current Rating 500mA
Contact Location Top
Contact Material Bronze
Contact Plating Gold
Current Rating 500mA
Depth 5.1mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Female
Height 2.05mm
Housing colour Natural
Length 16.43mm
Mating Alignment Yes (With)
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Surface Mount
Number of Contacts 22
Number of Positions 22
Number of Rows 1
Operating Supply Voltage 250v
Orientation Right Angle
Package Quantity 2000
Packaging Tape and Reel
PCB Mount Alignment No (Without)
PCB Mount Retention With
PCB Mounting Orientation Right Angle
Pitch 0.5mm
Plating Gold
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No (Without)
Series FPC
Shielding Unshielded
Shrouded Yes (With)
Termination SMD/SMT
Voltage Rating 250v
Voltage Rating (AC) 250v
Width 5.1mm
Wire/Cable Type Flat Flex

Reviews

Be the first to submit a review

Trustpilot