TE Connectivity 2-1734741-0 FFC FPC Connector 20 Female 1 Row Shrouded

MPN
2-1734741-0
Order Code
14-6167
Country of Origin
China
Qty Unit Price (Ex VAT)
1000+ £0.616
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack order, lead time 4 months

The TE Connectivity 2-1734741-0 is a flat flexible cable (FFC) / flat printed circuit (FPC) connector with 20 contacts.

It features a single row shrouded design for enhanced durability and reliability.

The connector is designed for use in compact electronic devices, such as laptops and mobile phones.

Its low profile makes it ideal for applications requiring space-saving solutions.


Type FPC Connector
Body Orientation Straight
Contact Gender SKT
Max Current Rating 0.5/ContactA
Max Voltage Rating 50VAC
Mounting Surface Mount
Number of Contacts 20
Number of Rows 1
Terminal Pitch 1mm
Termination Method Solder

Reviews

Be the first to submit a review

Trustpilot