TE Connectivity 2-1734592-0 FFC FPC Connector Female Unshrouded 0.5mm 20P

MPN
2-1734592-0
Order Code
14-2874
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
2000+ £0.399
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Available to back orderBack order, lead time 4 months

The TE Connectivity 2-1734592-0 is a female FFC/FPC connector.

It features a 20-position unshrouded design with a 0.5mm pitch.

This connector is commonly used in data and signal transmission applications.

Its compact size makes it ideal for use in consumer electronics and telecommunications equipment.


Type FFC FPC Connector
Actuator Colour Beige
Actuator Material Thermoplastic
Body Plating Gold
Circuit Application Signal
Colour Beige
Connector System Flex-to-Board
Contact Current Rating 500mA
Contact Location Bottom
Contact Material Bronze
Contact Plating Gold
Current Rating 500mA
Depth 5.1mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Female
Height 2.05mm
Housing colour Natural
Lead Pitch 0.5mm
Length 15.43mm
Material Thermoplastic
Mating Alignment Yes (With)
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Surface Mount
Number of Contacts 20
Number of Positions 20
Number of Rows 1
Operating Supply Voltage 250v
Orientation Right Angle
Package Quantity 2000
Packaging Tape and Reel
PCB Mount Alignment No (Without)
PCB Mount Retention With
PCB Mounting Orientation Right Angle
Pin Diameter 0.2mm
Pitch 0.5mm
Plating Gold
Plating Thickness 0.025um
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No (Without)
Shielding Unshielded
Shrouded Yes (With)
Termination SMD/SMT
Voltage Rating 250v
Width 5.1mm
Wire/Cable Type Flat Flex

Reviews

Be the first to submit a review

Trustpilot