TE Connectivity 2-1734248-4 FPC Connector Female 1.0mm ZIP 24P V/T SMT

MPN
2-1734248-4
Order Code
14-2848
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1000+ £1.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 2,000 in stock

The TE Connectivity 2-1734248-4 is a female FPC connector designed for flexible printed circuit applications.

It features a 1.0 mm pitch and a ZIP actuator with 24 positions.

The connector is surface mount technology (SMT) compatible, making it ideal for compact electronic devices.

Typical applications include use in mobile phones, laptops, and other compact consumer electronics.


Type FPC Connectors
Actuator Color Black
Actuator Material Nylon, Polyamide
Centerline (Pitch) 0.9906mm
Circuit Application Signal
Connector & Contact Terminates To Flexible Printed Circuit (FPC)
Connector Height 0.30299999999999999
Connector Length 1.236
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector System Flex-to-Board
Connector Width .181
Contact Base Material Phosphor Bronze
Contact Current Rating 1a
Contact Current Rating (Max) 1.0
Contact Layout Inline
Contact Material Bronze
Contact Mating Area Plating Material Gold Flash
Contact Mating Area Plating Material Thickness 1
Contact Plating Gold
Contact Shape & Form Single Beam
Contact Type Socket
Depth 4.6mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Height 7.7mm
Housing Color Black
Housing Material PA 9T
Length 31.4mm
Mating Alignment With
Mating Retention Type Zero Insertion Force (ZIF)
Maximum Operating Temperature 185°C
Minimum Operating Temperature -4°C
Mount Surface Mount
Number of Contacts 24
Number of Positions 24
Number of Rows 1
Operating Temperature Range -4 – 185
Operating Voltage 125
Orientation Straight
Package Quantity 1000
Packaging Tape and Reel
Packaging Method Tape
Packaging Quantity 1000
PCB Connector Type PCB Mount Receptacle
PCB Contact Termination Area Plating Material Gold
PCB Contact Termination Area Plating Material Thickness 1
PCB Mount Alignment Without
PCB Mount Orientation Vertical
PCB Mount Retention With
PCB Mounting Orientation Vertical
Pitch 0.039inch
Primary Product colour Black
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No (Without)
Shielding Unshielded
Shrouded Yes (With)
Termination SMD/SMT
Termination Method to PCB Surface Mount
Voltage Rating 125v
Width 4.6mm
Wire/Cable Type Flat Flex

Reviews

Be the first to submit a review

Trustpilot