TE Connectivity 2-1734248-0 FPC Connector Female Unshrouded 1.0 ZIP SMT

Order Code:

14-2884

Brand: TE Connectivity MPN: 2-1734248-0
Qty Unit Price (Ex VAT)
1000+ £1.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
3,000 in stock, despatched in 5 working days

TE Connectivity's 2-1734248-0 is a female unshrouded FPC connector designed with a 1.0 mm pitch.

It features a surface mount technology (SMT) zip mechanism, ensuring secure and reliable connections.

This connector is commonly used in consumer electronics and portable devices where compact and flexible interconnections are essential.

Its robust design allows for easy integration into various printed circuit board applications.


Type FPC Connectors
Centerline (Pitch) 0.9906mm
Circuit Application Signal
Connector & Contact Terminates To Flexible Printed Circuit (FPC)
Connector Height 0.30299999999999999
Connector Length 1.079
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector System Flex-to-Board
Connector Width .181
Contact Base Material Phosphor Bronze
Contact Current Rating 1a
Contact Current Rating (Max) 1.0
Contact Layout Inline
Contact Location Bottom
Contact Material Bronze
Contact Mating Area Plating Material Gold Flash
Contact Mating Area Plating Material Thickness 1
Contact Plating Gold
Contact Shape & Form Single Beam
Contact Type Socket
Current Rating 1a
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Height 7.7mm
Housing Color Black
Housing Material PA 9T
Lead Free Lead Free
Length 27.4mm
Mating Alignment With
Mating Retention Type Zero Insertion Force (ZIF)
Max Operating Temperature 185°C
Min Operating Temperature -4°C
Number of Positions 20
Number of Rows 1
Operating Temperature Range -4 – 185
Operating Voltage 125
Package Quantity 1000
Packaging Tape and Reel
Packaging Method Tape
Packaging Quantity 1000
PCB Connector Type PCB Mount Receptacle
PCB Contact Termination Area Plating Material Gold
PCB Contact Termination Area Plating Material Thickness 1
PCB Mount Alignment Without
PCB Mount Orientation Vertical
PCB Mount Retention With
PCB Mounting Orientation Vertical
Pitch 0.039inch
Plating Gold
Primary Product colour Black
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No (Without)
Series FPC
Shielding Unshielded
Shrouded Yes (With)
Termination SMD/SMT
Termination Method to PCB Surface Mount
Voltage Rating 125v
Weight 0.35274oz
Width 4.6mm
Wire/Cable Type Flat Flex

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot