TE Connectivity 2-1718643-1 MCON 1.2 Female Connector 2POS Unshrouded

MPN
2-1718643-1
Order Code
13-8602
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
250+ £1.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Available to back orderBack-order availability date - 08/09/2026

TE Connectivity's 2-1718643-1 is a female connector with two positions and an unshrouded design.

It is part of the MCON 1.2 series, known for its secure and reliable connections.

The connector is typically used in automotive applications requiring robust electrical interfaces.

Its compact and durable build ensures effective performance in harsh environments.


Number of Contacts 2
Gender Female
Number of Rows 1
Contact Gender FEMALE
Maximum Operating Temperature 130
Minimum Operating Temperature -40
Total Number of Contacts 2

Reviews

Be the first to submit a review

Trustpilot