TE Connectivity 2-1718324-1 Plug Rectangular Connector Male Unshrouded

MPN
2-1718324-1
Order Code
15-8792
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
20+ £10.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
492 in stock, despatched in 5 working days

The TE Connectivity 2-1718324-1 is a plug rectangular connector that is male and unshrouded.

It features a robust design with reliable electrical performance and is suitable for wire-to-board connections.

The connector is typically used in industrial equipment and consumer electronics.

It offers ease of installation and durability in various applications.


Pitch 0.157inchmm
Number of Rows 3
Body Material PBT
Circuit Application Signal
Colour Grey
Connector System Wire-to-Wire
Contact Type Tab
Current Rating 25a
Depth 70.7mm
ELV Compliant
Flammability Rating UL94 HB
Gender Male
Height 1.803inch
Housing Colour Grey
Hybrid Connector Yes
Length 113.25mm
Mating Tab Width 0.063inch
Max Operating Temperature 248°C
Min Operating Temperature -40°C
Mount Free Hanging, Cable
Number of Contacts 62
Number of Positions 62
Orientation Right Angle
Package Quantity 80
Packaging Box
Polarized Yes
RoHS Compliant Yes
Row Spacing 0.059inch
Sealable Yes (With)
Series MCP
Serviceable Yes
Strain Relief Yes (With)
Termination Crimp
Voltage Rating 36v
Width 2.783inch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot