TE Connectivity 2-1718324-1 MCP Pin Housing PCB 62 Pins 1 pc

Image Representative of Range

TE Connectivity 2-1718324-1 MCP Pin Housing PCB 62 Pins 1 pc

MPN
2-1718324-1
EAN-13
2050003068178
Order Code
07-4157
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

The TE Connectivity 2-1718324-1 is a plug rectangular connector that is male and unshrouded.

It features a robust design with reliable electrical performance and is suitable for wire-to-board connections.

The connector is typically used in industrial equipment and consumer electronics.

It offers ease of installation and durability in various applications.


Pitch 0.157inchmm
No. of Rows 4
No. of Ways 62
Body Material PBT
Case Material PBT GF
Circuit Application Signal
Code A
Color Grey
Connector System automotive
Connector Type Plug, right angle
Contact Type Tab
Current Rating 25a
Depth 70.7mm
Dim (L x W x H) 45.8 x 113.25 x 70.7 mm
ELV Compliant
Factory colour Grey
Flammability Rating UL94 HB
Gender Male
Height 70.7mm
Housing Color Grey
Hybrid Connector Yes
Industrial packaging No
Insulation Material PBT GF
IP Rating IP67
Length 45.8mm
Mating Tab Width 0.063inch
Maximum Operating Temperature 248°C
Maximum Temperature +120°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute MCP
Mount Free Hanging, Cable
Nominal Current 25A
Nominal current - rounded value 25A
Nominal Voltage 36V DC
Number of Contacts 62
Number of Positions 62
Number of Rows 3
Orientation Right Angle
Package Quantity 80
Packaging Box
Pin shape Rectangular
Polarized Yes
RoHS Compliant Yes
Row Spacing 0.059inch
Sealable Yes (With)
Series MCP
Serviceable Yes
Strain Relief Yes (With)
Termination Crimp
Type Pin housing PCB
Voltage Rating 36v
Width 113.25mm

Reviews

Be the first to submit a review

Trustpilot