TE Connectivity's 2-1705300-8 is a PCB connector female unshrouded with 6 contacts in a black finish.
It is designed for reliable signal transmission and ease of integration in various electronic systems.
The connector is suitable for applications in consumer electronics and industrial equipment.
Its compact design makes it ideal for use in space-constrained environments.
| Pitch |
2.54mm |
| No. of Ways |
6 |
| Circuit Application |
Signal |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Mounting Type |
Board Mount |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating (Max) |
0.5 |
| Durability rating |
5000 |
| Housing Material |
LCP |
| Lead Free |
Yes |
| Mating Alignment |
Without |
| Military Spec |
True |
| Operating Temperature Range |
-40 – 185 |
| Packaging Method |
Tape & Reel |
| Packaging Quantity |
1150 |
| Primary Product colour |
Black |
| REACH |
Compliant |
| ROHS |
Yes |
| Termination Method to PCB |
Surface Mount |
| Type |
SIM Card Connectors |
| UL Flammability Rating |
UL 94V-0 |