TE Connectivity 2-1703843-1 HDSCS Socket Housing 3 Pins PCB Mount

MPN
2-1703843-1
EAN-13
2050002961180
Order Code
07-4156
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
5+ £1.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 45 in stock

TE Connectivity, 2-1703843-1, is an automotive connector with three positions and a female unshrouded design.

It features a compact and reliable construction suitable for harsh vehicle environments.

This connector is typically used in automotive electrical systems for secure and efficient connections.

Its design ensures easy integration and robust performance in various vehicular applications.


Type Socket housing PCB
Number of Contacts 3
Gender Socket
Number of Rows 1
AWG (min.) 17
AWG max. 17
Case Material Thermoplastic material
Code B
Connection Type C CEE 7/16 plug 1.6mm
Connector System automotive
Connector Type Plug, straight
Contact Gender MALE
Dim (L x W x H) 29.8 x 47.05 x 37.5 mm
Factory colour Grey
Height 37.5mm
Industrial packaging No
Insulation Material Thermoplastic material
IP Rating IP67/IP69K
Length 29.8mm
max. cross section 1mm²
Maximum Operating Temperature 140
Maximum Temperature +140°C
Min. cross section 1mm²
Min. temperature -40°C
Minimum Operating Temperature -40
Misc Attribute HDSCS, MCP
No. of Ways 3
Nominal Voltage 42V DC
Pin shape Rectangular
Pins per row 3
Series HDSCS, MCP
Total Number of Contacts 3
UL Flammability Code 94V-0
Width 47.05mm

Reviews

Be the first to submit a review

Trustpilot