TE Connectivity 2-1703841-1 HDSCS PCB Socket Housing 2 Pins

MPN
2-1703841-1
EAN-13
2050002960824
Order Code
07-4155
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
5+ £2.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

TE Connectivity manufactures the HDSCS Socket Housing PCB, featuring MCP technology and a total of 2 pins. This component is typically used in automotive and industrial applications for secure and reliable electrical connections. It is designed to enhance connectivity performance with a robust build suitable for demanding environments.
Type Socket housing PCB
Number of Contacts 2
Gender Plug
Number of Rows 1
AWG (min.) 12
AWG max. 12
Body Orientation Straight
Case Material Thermoplastic material
Code A
Connection Type C CEE 7/16 plug 2.8mm
Connector System automotive
Connector Type Plug, straight
Dim (L x W x H) 29.8 x 48.1 x 37.5 mm
Factory colour Black
Height 37.5mm
Industrial packaging No
Insulation Material Thermoplastic material
IP Rating IP67/IP69K
Length 29.8mm
Max Voltage Rating 42VDC
max. cross section 2.50mm²
Maximum Operating Temperature 140°C
Maximum Temperature +140°C
Min. cross section 2.50mm²
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute HDSCS, MCP
Mounting Panel Mount
No. of Ways 2
Nominal Voltage 42V DC
Pin shape Rectangular
Pins per row 2
Series HDSCS, MCP
Terminal Pitch 6mm
Termination Method Crimp
Width 48.1mm

Reviews

Be the first to submit a review

Trustpilot